
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Product type
Automotive relay
- Type
CB1AP24
- Features
w/o elbow mount
- Coil nominal voltage
24 V DC
- Contact type
1 maker
- Contact material
Silver alloy
- Connection
Solder pins
- Switching voltage (max.)
28 V DC
- Switching current (max.)
20 A
- NO switching current (max.)
20 A
- Resistance (coil)
320 Ω
- Durability
1 x 106
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
26 mm
- Height
25 mm
- Length
26 mm
- Dim
(L x W x H) 26 x 26 x 25 mm
- Type
PC board
- Power consumption
1.8 W
- Insulation resistance
(500 V/DC) 20 MΩ
- Nominal voltage (details)
24 V
- Switching capacity
20 A/28 V DC
- Switching voltage
28 V DC
- Switching current
20 A
- Type
CB1AP24
- Ambient temperature
-40 - +85 °C
- Connection
PCB connection
- Operating voltage
max. 32 V DC
Documents & Downloads
Datasheet
Datasheet 505119 Panasonic CB1AP24 Automotive relay 24 V DC 20 A 1 maker
User & Safety Instructions
User & Safety Instructions 505119 Panasonic CB1AP24 Automotive relay 24 V DC 20 A 1 maker
Description
Very powerful, monostable automotive relay with high impact resistance and low contact losses. Application: Comfort electronics, air conditioning, starter, ABS, lighting.
Hints
Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

