
Highlights & Details
Panasonic CX412PZ Photelectric Sensor (Light Barrier)
- Light/dark switching
Technical specifications
- Operating mode BRIGHT-EIN/DARK-EIN switchable
- Product type
One-way light barrier
- Type
CX412PZ
- Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Response time
1 ms
- Outputs
PNP
- Connector
M8 (4-pin)
15 m
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
21 mm
- Height
43 mm
- Depth
11.5 mm
- Dim
(W x H x D) 21 x 43 x 11.5 mm
- Content
1 pc(s)
- Type
Through-beam photoelectric sensor
- Output
Transistor (PNP) 30 V/DC/100 mA
- Pick-up time (details)
1 ms
- Type
CX412PZ
- Ambient temperature
-25 - +55 °C
- Range
15 m
- Connection
M8-Plug
- Operating voltage
(±10 %) 12 - 24 V DC
Documents & Downloads
Datasheet
Datasheet 504967 Panasonic CX412PZ Photelectric Sensor (Light Barrier)
User & Safety Instructions
User & Safety Instructions 504967 Panasonic CX412PZ Photelectric Sensor (Light Barrier)
Information
Information 504967 Panasonic CX412PZ Photelectric Sensor (Light Barrier)
Description
Features
- Mechanical light/dark switching reversal
- Two LED indicators for stability and output
- Transceiver diode Infrared-LED
- mounting holes With integrated M3 thread.




