
Number
Technical specifications
- Product type
PCB relay
- Type
DE1A5
- Coil nominal voltage
5 V DC
- Min. pick-up voltage
3.5 V DC
- Max. pick-up voltage
6.5 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
125 Ω
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
230 V DC
440 V AC
- Switching current (max.)
10 A
- Max. switching capacity
300 W
2500 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Durability
(with 300 cpm) 107
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
25 mm
- Width
12.5 mm
- Height
12.5 mm
- Dim
(L x W x H) 25 x 12.5 x 12.5 mm
- Content
1 pc(s)
- Type
monostabile
- Insulation resistance
transformer output 500 V/DC 1000 MΩ
- Nominal voltage (details)
2050000155567
- Switching capacity
2500 VA/300 W
- Switching voltage
230V/DC/440 V AC
- Switching current
10 A
- Type
DE1A5
- Ambient temperature
-40 - +70 °C
- Operating voltage
6.5 V DC
Documents & Downloads
Datasheet
Datasheet 505038 Panasonic DE1A5 PCB relay 5 V DC 10 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 505038 Panasonic DE1A5 PCB relay 5 V DC 10 A 1 maker 1 pc(s)
Description
Features
- VDE File No.: 115944 ÜG; UL File No.: E120782, CSA File No.: LR 85932-14. Compact, high switching capacity (16 A). High withstand voltage (12 kV) complies with the following EN standards: 60255, 60335, 60730, 60950, 60065, 50178.




