
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Technical specifications
- Product type
PCB relay
- Type
DE2A24
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
16.8 V DC
- Max. pick-up voltage
31.2 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
2880 Ω
- Contact type
2 makers
- Contact material
AgSnO2
- Switching voltage (max.)
230 V DC
440 V AC
- Switching current (max.)
8 A
- Max. switching capacity
240 W
2000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Durability
(with 300 cpm) 107
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
25 mm
- Width
12.5 mm
- Height
12.5 mm
- Dim
(L x W x H) 25 x 12.5 x 12.5 mm
- Content
1 pc(s)
- Type
monostabile
- Insulation resistance
transformer output 500 V/DC 1000 MΩ
- Nominal voltage (details)
24 V DC
- Switching capacity
2000 VA/240 W
- Switching voltage
230V/DC/440 V AC
- Switching current
8 A
- Type
DE2A24
- Ambient temperature
-40 - +70 °C
- Operating voltage
31.2 V DC
Documents & Downloads
Datasheet
Datasheet 504753 Panasonic DE2A24 PCB relay 24 V DC 8 A 2 makers 1 pc(s)
Description
Polarized miniature power relays 16 A circuit with a large power range. Application: security technology, automation, measurement and building technology, industrial control systems
Features
- VDE File No.: 115944 ÜG; UL File No.: E120782, CSA File No.: LR 85932-14. Compact, high switching capacity (16 A). High withstand voltage (12 kV) complies with the following EN standards: 60255, 60335, 60730, 60950, 60065, 50178.
Hints
Approvals: UL, CSA, TÜV





