The optimum moment - 4K video and 4K photo technology
With the introduction of the LUMIX G70, you will be able to record videos in 4K (up to QFHD: 3840 x 2160 pixels, 25 frames/s, 100 Mbit/s). There are also three 4K photo functions available, with which you can hold volatile moments in the image: 4K-Series Recording, 4 K-Series Recording S/S (Start/Stop) and 4K pre-series recording. With all of these functions, you can use the perfect moment at a high series recording speed of 30 frames/s record and save the image as a 8-megapixel photo. With the hybrid camera LUMIX G70 you can let your creativity in video and photo recordings. ・You use video recordings in 4K a memory card with UHS-speed class 3 is evaluated.
The Moment focusing - contrast-AF with DFD technology and fast, precise AF tracking
The next spontaneous image you are immediately ready to use. To improve the contrast-AF by the DFD technology * (depth from defocus) results in an even higher precision and speed of approx. 0.07 seconds**. Together with a power of approximately 200% AF tracking ***, continuous shooting with 8 frames/s (AFS)/6 image/s (AFC) and compatibility with UHS-II - SDXC memory cards offer the best conditions, in order to convert unique moments in lasting memories. * Only works with Micro Four Thirds lenses of Panasonic. ** If AFS with the H-FS 14140. *** Comparison of Panasonic LUMIX G6 with the.
Everything has its place - the elaborate design of the housing and intuitive operation
The selection of the perfect image section and the design of the housing offers a wide range of customization options for settings. With the dials at the front and rear, the main settings for the aperture and exposure time can be adjusted, whereby easily to control the temporary white balance and ISO sensitivity can be changed. In addition, settings function keys can be assigned. The 4-K Photo mode can be quickly by the 4 K-Photo Function When Modusrad is used.
High image quality even under poor light conditions.
The Digital Live MOS sensor with 16 megapixels and the Venus engine module not only take pictures in high quality, but also offer super-fast signal processing. The high performance noise suppression system provides for pin-sharp images even under poor light conditions up to an ISO sensitivity of 25,600. The Venus engine module is also convincing in the diffraction correction and enables sharp and clear images even when shooting with a small focal length. The LUMIX G70 can also under poor light conditions of up to -4 EV focus. This is in line with the light in a starry night without any other source of light.
Unlimited creativity with Wi-Fi®
The connectivity of the LUMIX G70 provides for vielseitigere application possibilities of the camera. The camera can be with the help of the "Panasonic Image app from your smartphone or tablet control, so that these devices for the image display, focus setting, Remote triggering or review photos on the larger tablet screen can be used. You can even directly in social networks share your pictures. With the GPS data of your smartphone or tablet, you can automatically with location information on location.
This text is machine translated.