4K-recording function - 4K video, 4K PHOTO and post-focus
LUMIX GX80 is for recording 4K video in 3840 x 2160 with 25p or 24p in MP4. With the help of this 4K PHOTO technology you can capture memorable moments with 30 pictures per second, what a resolution of 8 mega pixel corresponds to. Depending on the situation, it can be an ideal mode 4 K-Series Recording, 4 K-Series Recording S/S (Start/Stop) or 4K series recording selects in advance. You can also use the postal focus function the focused range even after the image recording, select this is, for example, with macro photographs helpful if precise focus is needed or representations have to be changed by the focused motive is changed.
5-axis dual I.S. (Image stabilizer prevents blurred
5-axis dual I.S. (Image stabiliser) offers more effective reduction of blurredness. By the combination of a lens image stabilizer and a housing image stabilizer are hereby larger movements , the the traditional way uncontrollable, which long shutter speed with 4 steps * is possible. Allows you to blur-free photo/video recordings from wide-angle to telephoto focal lengths, even in poor lighting conditions. * According to CIPA-Standard [wide-angle/tilt angle: Focussing distance f=50mm (conforms to 35mm film camera f = 100 mm), if H-FS 14140 is used.]
Natural, high-quality images with Live MOS Sensor and the Venus Engine
LUMIX GX80 enables sharp, precise and high-resolution images with high contrast and impressive color reproduction. By removing the low-pass filter of the digital Live MOS sensor improves the border resolution, while the Venus engine module prevents the production of moiré patterns. The Venus Engine Module reproduces vivid and impressive colors like in a clear sky by dividing the hue, saturation, and luminance and performs a separate fine-tuning. By an electromagnetic drive in the closure unit, the vibration through the movement of the sealing membrane greatly reduced.
Extremely fast reaction and practical AF/MF-options
Contrast-AF in LUMIX GX80 offers DFD technology * (depth from defocus) and digital signal communication with up to 240 frames per second. It works outstandingly fast and precise and achieves maximum speed of approx. 0.07 sec.** and AF Continuous shooting at high speed with 8 frames per second (AFS)/6 frames per second (AFC). Due to the many AF functions such as face/eyes recognition-AF, Pinpoint-AF, AF for individual recordings and AF in weak light is the availability for various recording situations. * Works with Micro Four Thirds lenses of Panasonic. ** If AFS in the wide angle range with H-FS 14140 (CIPA).
Intuitive control and different functions for creative photography
LUMIX GX80 integrates a lvf (Live View Finder) with a to 2.76 4,000 pixels equivalent resolution, approx. 100% color reproduction and approx. 1.39 x/0.7x magnification (equivalent to 35 mm camera). The immovable, touch-sensitive rear monitor can be rotated by 80 degrees upward and downward tilt 45 degrees, making it easier to recordings with high or low angle. For even more creative photography, photo-style with L. Monochrome, the impressive black and white images and fine color gradations like in a black and white film is generated. Focus and plate holders are also included.
This text is machine translated.