
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.13
50
-
€ 0.13
100
8% = € 0.01
€ 0.12
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.13 / piece)
€ 0.24
-46 %
€ 2.60
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
2 mm
- Dim
(Ø x L) 5 mm x 11 mm
- Capacity (elec.)
47 µF
- Nominal voltage
25 V
- Tolerance ±
20 %
- (Ø)
5 mm
1000 h
- Content
1 pc(s)
- Width
5 mm
- Length
11 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
ECA1EHG470
Documents & Downloads
Datasheet
Datasheet 792510 Panasonic ECA1EHG470 Electrolytic capacitor Radial lead 2 mm 47 µF 25 V 20 % (Ø x L) 5 mm x 11 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 792510 Panasonic ECA1EHG470 Electrolytic capacitor Radial lead 2 mm 47 µF 25 V 20 % (Ø x L) 5 mm x 11 mm 1 pc(s)

