
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x H) 18 mm x 35.5 mm
- Capacity (elec.)
2200 µF
- Nominal voltage
63 V
- Tolerance ±
20 %
- Height
35.5 mm
- (Ø)
18 mm
- Content
1 pc(s)
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
ECA1JHG222
- Nominal voltage (details)
63 V
- Tolerance
± 20 %
- Type
ECA1JHG222
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 422071 Panasonic ECA1JHG222 Electrolytic capacitor Radial lead 7.5 mm 2200 µF 63 V 20 % (Ø x H) 18 mm x 35.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 422071 Panasonic ECA1JHG222 Electrolytic capacitor Radial lead 7.5 mm 2200 µF 63 V 20 % (Ø x H) 18 mm x 35.5 mm 1 pc(s)


