
Number
Total (€ 0.45 / piece)
€ 0.45
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x L) 12.5 mm x 20 mm
- Capacity (elec.)
1000 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- (Ø)
12.5 mm
2000 h
- Content
1 pc(s)
- Width
12.5 mm
- Length
20 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
ECA1VM102B
Documents & Downloads
Datasheet
Datasheet 792467 Panasonic ECA1VM102B Electrolytic capacitor Radial lead 5 mm 1000 µF 35 V 20 % (Ø x L) 12.5 mm x 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 792467 Panasonic ECA1VM102B Electrolytic capacitor Radial lead 5 mm 1000 µF 35 V 20 % (Ø x L) 12.5 mm x 20 mm 1 pc(s)

