
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.12
50
8% = € 0.01
€ 0.11
100
17% = € 0.02
€ 0.10
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.12 / piece)
€ 0.23
-48 %
€ 0.12
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
1.5 mm
- Dim
(Ø x H) 4 mm x 7 mm
- Capacity (elec.)
22 µF
- Nominal voltage
10 V DC
- Tolerance ±
20 %
- Height
7 mm
- (Ø)
4 mm
- Content
1 pc(s)
- RoHS-compliant
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEAFC1A220
- Nominal voltage (details)
10 V
- Tolerance
± 20 %
- Type
EEAFC1A220
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 421907 Panasonic EEAFC1A220 Electrolytic capacitor Radial lead 1.5 mm 22 µF 10 V DC 20 % (Ø x H) 4 mm x 7 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 421907 Panasonic EEAFC1A220 Electrolytic capacitor Radial lead 1.5 mm 22 µF 10 V DC 20 % (Ø x H) 4 mm x 7 mm 1 pc(s)
Description
Niedrige Impedanz.


