
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.31
21
6% = € 0.02
€ 0.29
35
13% = € 0.04
€ 0.27
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.31 / piece)
€ 2.17
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x H) 10 mm x 10.2 mm
- Capacity (elec.)
330 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
10.2 mm
- (Ø)
10 mm
5000 h
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEEFK1V331P
- Material (details)
Aluminium
- Type
SMD
- Tolerance
± 20 %
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 443481 Panasonic EEEFK1V331P Electrolytic capacitor SMD 330 µF 35 V 20 % (Ø x H) 10 mm x 10.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443481 Panasonic EEEFK1V331P Electrolytic capacitor SMD 330 µF 35 V 20 % (Ø x H) 10 mm x 10.2 mm 1 pc(s)

