
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.57
15
7% = € 0.04
€ 0.53
25
12% = € 0.07
€ 0.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.57 / piece)
€ 2.85
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 10 mm x 12.5 mm
- Capacity (elec.)
100 µF
- Nominal voltage
50 V
- Tolerance ±
20 %
- Height
12.5 mm
- (Ø)
10 mm
- Content
1 pc(s)
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEUFC1H101B
- Nominal voltage (details)
50 V
- Tolerance
± 20 %
- Type
EEUFC1H101B
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 421992 Panasonic EEUFC1H101B Electrolytic capacitor Radial lead 5 mm 100 µF 50 V 20 % (Ø x H) 10 mm x 12.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 421992 Panasonic EEUFC1H101B Electrolytic capacitor Radial lead 5 mm 100 µF 50 V 20 % (Ø x H) 10 mm x 12.5 mm 1 pc(s)
Description
Niedrige Impedanz.


