
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x H) 16 mm x 25 mm
- Capacity (elec.)
1000 µF
- Nominal voltage
50 V
- Tolerance ±
20 %
- Height
25 mm
- (Ø)
16 mm
- Content
1 pc(s)
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEUFC1H102B
- Nominal voltage (details)
50 V
- Tolerance
± 20 %
- Type
EEUFC1H102B
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 422003 Panasonic EEUFC1H102B Electrolytic capacitor Radial lead 7.5 mm 1000 µF 50 V 20 % (Ø x H) 16 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 422003 Panasonic EEUFC1H102B Electrolytic capacitor Radial lead 7.5 mm 1000 µF 50 V 20 % (Ø x H) 16 mm x 25 mm 1 pc(s)
Description
Niedrige Impedanz.


