
Total (€ 0.04 / piece)
€ 0.04
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
2.5 mm
- Dim
(Ø x H) 5 mm x 11 mm
- Capacity (elec.)
150 µF
- Nominal voltage
10 V
- Tolerance ±
20 %
- Height
11 mm
- (Ø)
5 mm
- Content
1 pc(s)
- RoHS-compliant
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
EEUFR1A151H
- Type
Standard wired
- Tolerance
± 20 %
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 792062 Panasonic EEUFR1A151H Electrolytic capacitor Radial lead 2.5 mm 150 µF 10 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 792062 Panasonic EEUFR1A151H Electrolytic capacitor Radial lead 2.5 mm 150 µF 10 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)

