
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.44
21
11% = € 0.05
€ 0.39
35
14% = € 0.06
€ 0.38
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.44 / piece)
€ 0.64
-31 %
€ 3.08
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
3.5 mm
- Dim
(Ø x H) 8 mm x 15 mm
- Capacity (elec.)
470 µF
- Nominal voltage
25 V
- Tolerance ±
20 %
- Height
15 mm
- (Ø)
8 mm
- Content
1 pc(s)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
EEUFR1E471Y
- Type
Standard wired
- Tolerance
± 20 %
- Temperature range
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 792079 Panasonic EEUFR1E471Y Electrolytic capacitor Radial lead 3.5 mm 470 µF 25 V 20 % (Ø x H) 8 mm x 15 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 792079 Panasonic EEUFR1E471Y Electrolytic capacitor Radial lead 3.5 mm 470 µF 25 V 20 % (Ø x H) 8 mm x 15 mm 1 pc(s)

