
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x H) 16 mm x 16.5 mm
- Capacity (elec.)
1500 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
16.5 mm
- (Ø)
16 mm
5000 h
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
EEVFK1V152M
- Material (details)
Aluminium
- Type
SMD
- Nominal voltage (details)
35 V
- Tolerance
± 20 %
- Type
EEVFK1V152M
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 443487 Panasonic EEVFK1V152M Electrolytic capacitor SMD 1500 µF 35 V 20 % (Ø x H) 16 mm x 16.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 443487 Panasonic EEVFK1V152M Electrolytic capacitor SMD 1500 µF 35 V 20 % (Ø x H) 16 mm x 16.5 mm 1 pc(s)

