Professional hair cutting device, optimized for hair cutting starting from approx. 0.3 mm length
The ER-DGP86 has been specially developed to meet the needs of professionals in the field of thread cutting. The fade blade for precise details cuts up to 0.3 mm above the skin surface, while the filament attachment can be adjusted in steps of 1.5 mm and 2.7 mm in 0.3 mm. With these versatile devices you can create precise thread cuts, without too much effort.
Create a precise thread cut
The ER-DGP86 comes supplied with different attachments, which you need for professional thread cutting. It also includes a fade blade for precise details, with which you can cut skin-gently up to approx. 0.3 mm, as well as a fade attachment, with which you can obtain thread cuts on lengths between 1.5 and 2.7 mm.
Leading blade technology for outstanding cutting results
The fading blades are the result of the traditional Japanese craftsmanship and the unique cutting technology from Panasonic and are characterized by their extraordinary sharpness. The result is an excellent cutting performance that meets the demanding requirements of professionals for thread cutting.
Fading blade for precise details in 0.3 mm steps
The sharp, long-lasting blades made of stainless steel cut to 0.3 mm. The fixed blades also have a smaller distance than the conventional blades, in order to protect the skin additionally. Thanks to these innovations, the ER-DGP86 can cut hair short while providing even greater protection.
DLC 2.0 and TiN coating for long-lasting sharp blades
The coating of diamond-like carbon (DLC) 2.0 is about 3.4 times harder than traditional coatings. In combination with a titanium nitride coating (TiN), it ensures that the blades are twice as long-lasting as stainless steel and remain permanently sharp.
Sharp 45º edges ensure smooth, clean cuts
The blades are particularly durable and cut precisely due to the traditional Japanese blade technology, which is used exclusively in Panasonic hair trimmers and hair cutting machines. The 45° blades enable a smooth, clean cut that meets the strict requirements of professionals.
Ultra-fast linear motor with constantly high power
With 10,000 movements per minute, the ultra-fast linear motor from Panasonic enables even cutting without speed drop, even when cutting thicker hair. The high performance remains until the battery is empty.
Adjustment wheel for precise cutting length adjustment
The cutting length can be easily adjusted from 0.3 to 1.5 mm (0.3 mm steps) even without an additional attachment. This means that attachments need no longer be exchanged and length can be adjusted with one hand during operation.
Fading attachment (1.5 - 2.7 mm)
The fading attachment can be adjusted to a length of 1.5 to 2.7 mm (in steps of 0.3 mm). Simply turn the adjustment wheel for length adjustment to create a precise thread cut.
4 attachment combs for different lengths of hair
The four comb attachments allow you to cut various hair lengths (fade 1.5 - 2.7 mm, 3/4 mm, 6/9 mm, 12/15 mm). The combs are supplied with a special holder for clean storage.
The best ergonomic, professional cutting device from Panasonic
The focus is not only on a slim and light design, but also on the fact that the device is comfortable to use. The curved and easy to handle design as well as features like the rubberized grip, which prevents slipping, are all tailored to the requirements of professional users.
Lithium-ion rechargeable battery
The hair trimmer has a light, small yet high-capacity lithium-ion battery. Since there is almost no loss of capacity due to the memory function of the rechargeable battery, the device can be used almost without any loss of charging capacity.
Comfortable charging station
To recharge, just place the device in the charging station. The compact stand is upright and thus takes no place. The status display is lit red during the charging process.
Cable-/Wireless operation
So you always benefit from optimum performance, regardless of whether you connect the device to the power supply or use it wirelessly.
This text is machine translated.