
Battery-operated buckle screwdriver EY 7410 LA2S
Highlights & Details
- Auto shut off clutch' with 21 stages
- High accuracy of torque clutch with +/- 5%
- LED light for support in dark ambience
- Two speeds up to 600 rpm
- Short 15 min. charging time for less interruptions
- 2 x 1,5Ah Li-Ion batteries for long-lasting working
Technical specifications
- Coupler settings: 21(0.3-2.9 Nm)
- Product type
Cordless bendable screwdriver
- Type
EY 7410 LA2S
- Voltage
3.6 V
- Capacity (mAh, Ah)
1.5 Ah
- Technology
Li-ion
- No. of power packs included
2
- Charging time
30 min
- Idle speed (details)
(low/high) 200/600 U/min
- Max. torque
(low/high) 4.4/1.5 Nm
- Torque levels
21
- Tool holder
1/4" (6.3 mm)
- Features
incl. spare battery
incl. case
- Transmission type
2-speed
- Weight
0.5 kg
- Weight, information
incl. rechargeable battery
- Width
46 mm
- Height
134 mm
- Length
276 mm
- Dim
(L x W x H) 276 x 46 x 134 mm
- Power supply (LOV)
rechargeable
- Battery voltage
3.6 V
- Transmission
2-speed
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 824140 Panasonic EY 7410 LA2S EY7410LA2S32 Cordless bendable screwdriver 3.6 V 1.5 Ah Li-ion incl. spare battery, incl. case
Security datasheet
Security datasheet 824140 Panasonic EY 7410 LA2S EY7410LA2S32 Cordless bendable screwdriver 3.6 V 1.5 Ah Li-ion incl. spare battery, incl. case
Description
Features
- Lithium-ion rechargeable battery
- Low weight of 500 g
- ± 5 % torque accuracy of the coupler
- 6.3 mm (1/4")
- Coupler with 21 settings
- Electronic turn off coupler
- LED work light
- 2-Gear Drive
- Right-left rotation
Scope of delivery
- 2 x batteries
- Charging system
- Case.
Hints
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench


