
Number
Total (€ 75.62 / piece)
€ 130.25
-42 %
€ 75.62
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Operating mode light / dark switching
- Product type
FO amplifier
- Type
FX101PZ
- Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Response time
250 µs
- Outputs
PNP
- Connector
M8 (4-pin)
IP40
- Min. temperature
-10 °C
- Max. temperature
+55 °C
- Length
65.5 mm
- Width
9 mm
- Height
30 mm
- Dim
(L x W x H) 65.5 x 9 x 30 mm
- Content
1 pc(s)
- Type
Light wave conductor amplifiers
- Output
PNP-Transistor 100 mA
- Pick-up time (details)
250 µs
- Type
FX101PZ
- Ambient temperature
-10 - +55 °C
- Range
-
- Connection
M8-Plug
- Operating voltage
(±10 %) 12 - 24 V DC
Documents & Downloads
Datasheet
Datasheet 505018 Panasonic FX101PZ Light-wave Conductor Amplifier
User & Safety Instructions
User & Safety Instructions 505018 Panasonic FX101PZ Light-wave Conductor Amplifier
Description
Plastic housing - Housing width 9 mm Simple learning on the device (Teach-In). Energy saving mode BY switched off dispaly Keys lock possible DIN rail or wall mounting possible Suitable for light wave conductors up to d = 2.2 mm.
Features
- Send Red LED diode
- Dual display - two-color LED display of actual and threshold
- Signal input for external teaching
- Output time function (switch-on and delayed)
- Adjustable light intensity (2 levels)
- Status indication by LEDs.
Scope of delivery
- FX101PZ Supplied without M8 connector cable (please order separately).
Hints
Approvals: CE, UL.



