More than just a standard lens. From stunning landscapes to expressive portraits, this versatile lens with a focal length range of 12 mm wide angle to a telephoto focal length of 60 mm (equivalent to 35 mm cameras: 24-120 mm) offers flexible shooting options and a long-lasting design for a wide range of environmental conditions. It also has a magnification option for pin-sharp close-ups (compared to full screen). Video support - perfect video recording Thanks to the video support, every user can make recordings according to their own ideas with his LUMIX camera. In addition to easily changing the aperture settings without sudden exposure changes, the silent function that optimizes the recording of audio material is particularly impressive. power O.I.S.- extremely sharp photos hold your subjects in a particularly uncomplicated or spontaneous way. The optical image stabilization (O.I.S.), a technology built directly into the lens, provides great photos with sharp, blur-free contours in all areas of the image. The popular MEGA O.I.S. function has been further optimized for this advanced technology. Even strong camera shake and vibrations are compensated for when photographs occur. This enables the recording of natural motives completely without a tripod. The extremely sharp pictures will impress you from the stand. Splash-water/dust protection - limitless creativity can withstand the elements in almost every weather and recording situation. This lens with splash/dust protection is so robust that it can withstand even the harshest conditions when shooting outdoors. The lens system inside is protected from sand, rain and other influences and is therefore ideal for recordings under adverse conditions. Now nothing stands between you and the creative nature and landscape shots that you are angry with.
This text is machine translated.