
Number
Technical specifications
- Operating voltage max. 110% of the coil voltage
- Min. drop-off voltage over 10 % DC coil or 15 % AC coil of the coil voltage
- Max. pickup voltage less than 70% of the coil voltage
- Insulation distance 8 mm
- Product type
PCB relay
- Type
HE1AN12
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.4 V DC
- Max. pick-up voltage
13.2 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
75 Ω
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
30 V DC
277 V AC
- Switching current (max.)
30 A
- Max. switching capacity
8310 VA
- Creepage distance (coil/clips)
3 mm
- Connection
Solder pins
- Durability
1 x 107
- Min. temperature
-40 °C
- Max. temperature
+55 °C
- Length
50 mm
- Width
33 mm
- Height
35 mm
- Dim
(L x W x H) 50 x 33 x 35 mm
- Content
1 pc(s)
- Type
monostabile
- Power consumption
1.92 W
- Nominal voltage (details)
12 V
- Switching capacity
8310 VA
- Switching voltage
30 V/DC/277 V AC
- Switching current
30 A
- Dielectric strength
(Coil / contact) 10 kV
- Type
HE1AN12
- Ambient temperature
-40 to +55 °C
Documents & Downloads
Datasheet
Datasheet 504791 Panasonic HE1AN12 PCB relay 12 V DC 30 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504791 Panasonic HE1AN12 PCB relay 12 V DC 30 A 1 maker 1 pc(s)




