
Highlights & Details
Laser distance sensor HG-C
- Bright-ON or dark-on can be selected
- Keys lock possible
- Circuit breaker
- Die-cast aluminum housing
- Digital and analogue output signal (0-5 V)
Technical specifications
- Approvals: FDA
- Packaging type
Piece
- Product type
Laser rangefinder
- Type
HG-C1050-P
- Content
1 pc(s)
- Operating voltage
24 V DC
- Features
LED indicator
- Transmitter type
SC laser red
- Beam diameter
70 µm
- Laser category
2
- Outputs
PNP
- Resolution
30 µm
50 mm
- Tolerance ±
15 mm
- Cable length
2.00 m
IP67
- Min. temperature
-10 °C
- Max. temperature
+45 °C
- Length
44 mm
- Width
20 mm
- Height
25 mm
- Dim
(L x W x H) 44 x 20 x 25 mm
- Manufacturer part #
HG-C1050-P
Documents & Downloads
Datasheet
Datasheet 1289789 Panasonic HG-C1050-P Laser rangefinder 1 pc(s) 24 V DC Max. range (open field): 50 mm (L x W x H) 44 x 20 x 25 mm
User & Safety Instructions
User & Safety Instructions 1289789 Panasonic HG-C1050-P Laser rangefinder 1 pc(s) 24 V DC Max. range (open field): 50 mm (L x W x H) 44 x 20 x 25 mm
Description
Applications: Part measurement, distance control, thickness measurement, planar intensity of testing, process and quality control (in the production processes, in-line), test and measuring stations.
This text is machine translated.












