
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
3
5% = € 0.34
€ 5.95
5
7% = € 0.47
€ 5.82
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
Panasonic Sub C NiMH battery ZLF, BK-300SCP
- Incl. Z-solder tail
- Temperature range -10 to +65 ° C
Technical specifications
- Size
Sub-C
- Product type
Non-standard battery (rechargeable)
- Technology
NiMH
- Dim
(Ø x H) 23 mm x 43 mm
- Voltage
1.2 V
- Capacity (mAh, Ah)
2800 mAh
- Special-purpose battery features
Z solder tab
- Max. charging current
3000 mA
- Min. temperature
-10 °C
- Max. temperature
+65 °C
- Height
43 mm
- (Ø)
23 mm
- Weight
57 g
- Content
1 pc(s)
- Type
HHR30SCP/PP-LF
- Rechargeable
Yes
- Integrated surge protection
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 255163 Panasonic HHR30SCP/PP-LF Non-standard battery (rechargeable) Sub-C Z solder tab NiMH 1.2 V 2800 mAh 1 pc(s)
Security datasheet
Security datasheet 255163 Panasonic HHR30SCP/PP-LF Non-standard battery (rechargeable) Sub-C Z solder tab NiMH 1.2 V 2800 mAh 1 pc(s)
Description
High-quality and reliable battery for many different applications.
This text is machine translated.
This text is machine translated.
Hints
This text is machine translated.











