
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
5% = € 0.59
€ 11.17
5
7% = € 0.82
€ 10.94
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Highlights & Details
Panasonic 4/3 FA NiMH battery ZLF, HHR450A-LF
- Incl. Z-solder tail
- Temperature range -10 to +65 ° C
Technical specifications
- Size
4/3 FA
- Product type
Non-standard battery (rechargeable)
- Technology
NiMH
- Dim
(Ø x H) 18.2 mm x 67 mm
- Voltage
1.2 V
- Capacity (mAh, Ah)
4500 mAh
- Special-purpose battery features
Z solder tab
- Max. charging current
2000 mA
- Min. temperature
-10 °C
- Max. temperature
+65 °C
- Height
67 mm
- (Ø)
18.2 mm
- Weight
60 g
- Content
1 pc(s)
- Type
HHR450A-LF
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 255161 Panasonic HHR450A-LF Non-standard battery (rechargeable) 4/3 FA Z solder tab NiMH 1.2 V 4500 mAh 1 pc(s)
Security datasheet
Security datasheet 255161 Panasonic HHR450A-LF Non-standard battery (rechargeable) 4/3 FA Z solder tab NiMH 1.2 V 4500 mAh 1 pc(s)
Description
High-quality and reliable battery for many different applications.
This text is machine translated.
This text is machine translated.
Hints
This text is machine translated.











