Image similar
1/5
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Automotive relay
JJM112
w/o elbow mount
12 V DC
1 change-over
Silver alloy
14 V DC
20 A
225 Ω
1 x 107
-40 °C
+85 °C
12 mm
13.9 mm
15.5 mm
(L x W x H) 15.5 x 12 x 13.9 mm
1 changeover contact
340 mW
12 V DC
12 VDC
(Closer) 20 A/14 V/DC, (Opener) 10 A/14 V DC
JJM112
-40 - +85 °C
10 - 16 V DC
Datasheet 504962 Panasonic JJM112 Automotive relay 12 V DC 20 A 1 change-over