
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
Technical specifications
- Withstand voltage between contacts and coil 8000 V
- Product type
PCB relay
- Type
JQ1AB24F
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
2880 Ω
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
110 V DC
250 V AC
- Switching current (max.)
5 A
- Max. switching capacity
150 W
625 VA
- Creepage distance (coil/clips)
4 mm
- Connection
Solder pins
- Durability
1 x 107
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
20 mm
- Width
10 mm
- Height
15.6 mm
- Dim
(L x W x H) 20 x 10 x 15.6 mm
- Content
1 pc(s)
- Type
JQ1a-24 V
- Power consumption
200 mW
- Nominal voltage (details)
24 V
- Switching capacity
625 VA
- Switching voltage
110V/DC/250 V AC
- Switching current
5 A
- Type
JQ1AB24F
- Ambient temperature
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 504896 Panasonic JQ1AB24F PCB relay 24 V DC 5 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504896 Panasonic JQ1AB24F PCB relay 24 V DC 5 A 1 maker 1 pc(s)
Description
Compact Ded nonpolarized power relay with high dielectric strength and low power consumption. Application: Household appliances, brown goods, white goods, industrial and automation technology.
Hints
Approvals: VDE, UL, CSA, TUV, SEMKO.





