Image similar
1/5
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
JQ1B24F
24 V DC
18 V DC
monostable, 1 coil
1440 Ω
1 change-over
AgSnO2
110 V DC
250 V AC
5 A
90 W
625 VA
4 mm
Solder pins
1 x 107
-40 °C
+85 °C
20 mm
10 mm
15.6 mm
(L x W x H) 20 x 10 x 15.6 mm
1 pc(s)
JQ1-24 V
400 mW
24 V
(closer) 625 VA/(opener) 250 VA
110V/DC/250 V AC
(closer) 5/(opener) 2 A
JQ1B24F
-40 - +85 °C
Datasheet 504934 Panasonic JQ1B24F PCB relay 24 V DC 5 A 1 change-over 1 pc(s)