
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
Technical specifications
- Withstand voltage between contact and coil 10000 V
- VDE limit 10 A 250 V/ Cos phi= 1.0, 7 A 250 V/ Cos phi = 0,4, 10 A 30 V.
- TÜV limits 10 A 250 V/AC (Cos phi=1.0), 7 A 250 V/AC (Cos phi=0.4), 10 A 30 V/DC
- UL/CSA limits 10 A 125, 277 V/AC, 10 A 30 V/DC, 1/3 HP 125, 250 V/AC
- Switching rating 10 A 250 V/AC / 10 A 30 V/DC
- Product type
PCB relay
- Type
JW1AFSN12F
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
270 Ω
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
30 V DC
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
300 W
2500 VA
- Connection
Solder pins
- Durability
5 x 106
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
28.6 mm
- Width
12.8 mm
- Height
20 mm
- Dim
(L x W x H) 28.6 x 12.8 x 20 mm
- Content
1 pc(s)
- Type
monostabile
- Power consumption
530 mW
- Nominal voltage (details)
12 V DC
- Switching capacity
2500 VA/300 W
- Type
JW1AFSN12F
- Ambient temperature
-40 - +85 °C
- Operating voltage
15.6 V DC
Documents & Downloads
Datasheet
Datasheet 504961 Panasonic JW1AFSN12F PCB relay 12 V DC 10 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504961 Panasonic JW1AFSN12F PCB relay 12 V DC 10 A 1 maker 1 pc(s)
Description
Compact nonpolarized power relay with very high dielectric strength in the sealed enclosure. Application: Household appliances, consumer electronics, brown goods, white goods, industrial and automation technology.
Hints
Approvals: VDE, UL, CSA, TÜV, SEMKO, SEV, meets TV5.

