
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Technical specifications
- VDE limit 5 A 250 V/AC (Cos phi=1.0), 3 A 250 V/AC (Cos phi=0.4), 5 A 30 V/DC
- TÜV limits 5 A 250 V/AC (Cos phi=1.0), 3 A 250 V/AC (Cos phi=0.4), 5 A 30 V/DC
- UL/CSA limits 5 A 125 V/AC, 277 V/AC, 5 A 30 V/DC, 1/8 HP 125, 250 V/AC
- Product type
PCB relay
- Type
JW2SN-12V
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
270 Ω
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
30 V DC
250 V AC
- Switching current (max.)
5 A
- Max. switching capacity
150 W
1250 VA
- Connection
Solder pins
- Durability
5 x 106
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
28.6 mm
- Width
12.8 mm
- Height
20 mm
- Dim
(L x W x H) 28.6 x 12.8 x 20 mm
- Content
1 pc(s)
- Type
monostabile
- Power consumption
530 mW
- Nominal voltage (details)
12 V DC
- Switching capacity
1250 VA/150 W
- Type
JW2SN12
- Ambient temperature
-40 - +85 °C
- Operating voltage
15.6 V DC
Documents & Downloads
Datasheet
Datasheet 505079 Panasonic JW2SN-12V PCB relay 12 V DC 5 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 505079 Panasonic JW2SN-12V PCB relay 12 V DC 5 A 2 change-overs 1 pc(s)
Description
Compact unpoled mains relay with a very high electrical strength in sealed housing. Application: Household appliances, consumer electronics, brown goods, white goods, industrial and automation technology.
Hints
Approvals: VDE, UL, CSA, TÜV, SEMKO, SEV, fulfills TV5.

