Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
JW2SN5
5 V DC
monostable, 1 coil
47 Ω
2 change-overs
AgNi
30 V DC
250 V AC
5 A
150 W
1250 VA
Solder pins
5 x 106
-40 °C
+85 °C
28.6 mm
12.8 mm
20 mm
(L x W x H) 28.6 x 12.8 x 20 mm
1 pc(s)
monostabile
530 mW
5 V DC
1250 VA/150 W
JW2SN5
-40 - +85 °C
6.5 V DC
Datasheet 505067 Panasonic JW2SN5 PCB relay 5 V DC 5 A 2 change-overs 1 pc(s)
User & Safety Instructions 505067 Panasonic JW2SN5 PCB relay 5 V DC 5 A 2 change-overs 1 pc(s)