
Panasonic KX-TG 6824 Quattro
Highlights & Details
- 4.6 cm (1.8") large, white backlit graphic display
- 120 Telephone book entries
- Caller and electoral lock
- Alarm clock with weekday setting
- Answering machine with 30 min. Recording time
- 4 handsets
Technical specifications
- Product type
Cordless analogue
- Tansfer standard
DECT
GAP
- No. of handsets
4
- Features
Answerphone
Hands-free
- Display type
Backlit
- Keyboard backlighting
Yes
- Answerphone
Yes
- Series
KX-TG6824
- Recording time (max.) (details)
30 min
- Hands-free
Yes
- Baby monitor
No
- Bluetooth
No
- Phone book entries
120
- Max. talk time
15 h
- Standby max.
170 h
- Low radiation
Yes
- Factory colour
Black
Silver
- Transfer type
DECT
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 449858 Panasonic KX-TG6824 Quattro DECT, GAP Cordless analogue Answerphone, Hands-free Black, Silver
User & Safety Instructions
User & Safety Instructions 449858 Panasonic KX-TG6824 Quattro DECT, GAP Cordless analogue Answerphone, Hands-free Black, Silver
Information
Information 449858 Panasonic KX-TG6824 Quattro DECT, GAP Cordless analogue Answerphone, Hands-free Black, Silver
Description
Thanks to night mode and call blocking, you can decided when you who are accessible. Also the call costs - especially for expensive service numbers - you have the choice control reliably in the handle.
The new noise suppression can be easily during the call via the NR (Noise Reduction) button can be activated and filters out unwanted noise, which occur in the background of the conversation partner.
The KX-TG68 series models are equipped with a hands-free function, a wide range of polyphonic ring tones, as well as a telephone book for up to 120 entries and 50 in the Callers List.
Excellent voice quality by Clear Sound technology: Optimized transmission algorithms provide crystal-clear voice transmission - even in threshold areas.
Save electricity with the Eco Mode: the KX-TG68 series is low-radiation and particularly energy-saving with only 0.6 watts in standby mode.
This text is machine translated.
Features
- Advanced Answering Machine-notification via phone call for new messages
- 4.6 cm (1.8") large, white backlit graphic display (14 languages; Resolution: 103 x 65 pixels)
- Illuminated keypad
- 120 Telephone book entries
- Redial memory for 10 names and numbers
- Hands-free operation
- 30 polyphonic ring tones and 10 ring tones
- Time and date display
- Alarm clock with weekday setting and snooze function
- Ringtone volume: 6-level
- Mute button
- Night mode
- Ringtone with increasing volume
- Clear Sound
- Voice Amplifier
- Rufunterdruckung
- Conference switch
- Navigation button
- Keypad lock
- GAP compatible
- Caller ID compatibility
- Caller ID Log
- One Touch Eco Mode.
Scope of delivery
- 1x base station Panasonic KX-TG 6824 GB
- 4x handset Panasonic KX-TG 6824 GB
- 3 x charging station Panasonic KX-TG 6824 GB
- 4x PSU
- 1x phone cable
- 8x AAA NiMH battery (rechargeable)
- 1x user manual











