
Panasonic Laser retroreflective barrier EX-L291-P EX-L291-P Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
Number
Technical specifications
- Product type
Laser retroreflective barrier
- Type
EX-L291-P
- Functions
Light-ON
Dark-ON
Switch (light-ON/dark-ON)
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Outputs
PNP
- Connector
Cable, open end
- Cable length
2.00 m
- Transmitter type
SC laser red
- Laser class
1
4 m
IP67
- Min. temperature
-10 °C
- Max. temperature
+55 °C
- Width
8.2 mm
- Height
29.9 mm
- Depth
13 mm
- Dim
(W x H x D) 8.2 x 29.9 x 13 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1429087 Panasonic Laser retroreflective barrier EX-L291-P EX-L291-P Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429087 Panasonic Laser retroreflective barrier EX-L291-P EX-L291-P Light-ON, Dark-ON, Switch (light-ON/dark-ON) 1 pc(s)
Description
Application: Highly accurate, fast and secure object detection, position detection, positioning, presence control.
This text is machine translated.




