Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Limit switch
Open end cable
Lever
24 V
5 A
1 maker
1 breaker
Grey
-20 °C
+70 °C
IP67
1.00 m
10,000,000 cycles
Metal
31.5 mm
MEM1G42ZD
1 pc(s)
(L x W x H) 49 x 31.5 x 30 mm
30 mm
49 mm
Datasheet 1493532 Panasonic MEM1G42ZD MEM1G42ZD Limit switch 24 V 5 A Lever IP67 1 pc(s)
User & Safety Instructions 1493532 Panasonic MEM1G42ZD MEM1G42ZD Limit switch 24 V 5 A Lever IP67 1 pc(s)