
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.72
€ 15.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
Highlights & Details
Panasonic Li-Ion battery ICR18650 with cable
- suppressor
- Capacity 3400 mAh
- connecting cable
Technical specifications
- Charging according to the CC-CV-characteristic curve
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 18.5 mm x 69 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
3400 mAh
- Special-purpose battery features
Cable
- Max. charge voltage
4.2 V
- Max. charging current
3000 mA
- Discharge current (max.)
3.4 A
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Height
69 mm
- (Ø)
18.5 mm
- Weight
48 g
- Content
1 pc(s)
- Type
NCR18650B
- Rechargeable
Yes
- Integrated surge protection
Yes
Documents & Downloads
Datasheet
Datasheet 1009506 Panasonic NCR18650B Non-standard battery (rechargeable) 18650 Cable Li-ion 3.7 V 3400 mAh 1 pc(s)
Security datasheet
Security datasheet 1009506 Panasonic NCR18650B Non-standard battery (rechargeable) 18650 Cable Li-ion 3.7 V 3400 mAh 1 pc(s)
Description
Powerful and long life to prevent a total discharge with protective or overcharging. In addition, the protection circuit disconnects the battery if the consumer does not require energy.
Hints
This text is machine translated.









