
Number
Total (€ 92.43 / piece)
€ 96.64
€ 92.43
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
One-way light barrier
- Type
EX-13SEB-PN
- Model
Lateral
- Functions
Dark-ON
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Response time
5 ms
- Outputs
PNP
- Connector
Cable, open end
- Cable length
2.00 m
0.5 m
IP67
- Width
4.5 mm
- Height
10 mm
- Depth
14.5 mm
- Dim
(W x H x D) 4.5 x 10 x 14.5 mm
- Content
1 pc(s)
- Smallest detectable object size (diameter)
1 mm
Documents & Downloads
Datasheet
Datasheet 1429031 Panasonic One-way light barrier EX-13SEB-PN EX-13SEB-PN Lateral Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429031 Panasonic One-way light barrier EX-13SEB-PN EX-13SEB-PN Lateral Dark-ON 1 pc(s)
Description
One-way light beam in very flat design with a large range. To detect even the smallest objects by very small light spot. Very short response time of 0.5 ms for fast objects. Red light transmission-LED simplifies setting. Two-color LED display of function and stability. With metal bushings in the two mounting holes enable a stable mounting. With interference protection lying very close to one another installation therefore possible. Space-saving installation.
Applications: object detection, position detection, positioning, presence control.
This text is machine translated.
Applications: object detection, position detection, positioning, presence control.
This text is machine translated.
Scope of delivery
- Mounting screws and nuts
Hints
For more information on this EX-13SEB-PN, please refer to its datasheet under 'downloadable documents'


