
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
Only 3 Piece(s) available
Technical specifications
- Product type
One-way light barrier
- Type
EX13APN
- Model
Front
- Functions
Light-ON
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Response time
0.5 ms
- Outputs
PNP
- Connector
Cable, open end
- Cable length
2.00 m
0.5 m
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
3.5 mm
- Height
10 mm
- Depth
14.5 mm
- Dim
(W x H x D) 3.5 x 10 x 14.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1429046 Panasonic One-way light barrier EX13APN EX13APN Front Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1429046 Panasonic One-way light barrier EX13APN EX13APN Front Light-ON 1 pc(s)
Description
Detection of small objects, such as wire with a diameter of 2 mm. Very flat design, very short response time of 0.5 ms for fast objects. Red light transmission-LED simplifies setting. With metal jacks in the two mounting holes enable a stable mounting. Space-saving installation.
Applications: object detection, position detection, positioning, presence control.
This text is machine translated.
Applications: object detection, position detection, positioning, presence control.
This text is machine translated.
Hints
For more information on this EX13APN, please refer to its datasheet under 'downloadable documents'





