
Number
Highlights & Details
Pressure sensor, Series DP100
- Simultaneous display of actual and threshold
- Status indication by LEDS
- Power-saving mode
- Adjustable response time of 2.5 - 5000 ms
Technical specifications
- Product type
Pressure sensor
- Type
DP-111-E-P-J
- Connector
M8 (4-pin)
- Model
Relative pressure
- Outputs
PNP
- Pressure reading range (min.)
-1 bar
- Pressure reading range (max.)
1 bar
- Pressure reading range
-1 bar up to 1 bar
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
IP40
- Hose connection
M5 IG
G1/8 AG
- Min. temperature
-10 °C
- Max. temperature
+55 °C
- Length
42.5 mm
- Width
30 mm
- Height
30 mm
- Dim
(L x W x H) 42.5 x 30 x 30 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1429007 Panasonic Pressure sensor 1 pc(s) DP-111-E-P-J -1 bar up to 1 bar M8 (4-pin) (L x W x H) 42.5 x 30 x 30 mm
User & Safety Instructions
User & Safety Instructions 1429007 Panasonic Pressure sensor 1 pc(s) DP-111-E-P-J -1 bar up to 1 bar M8 (4-pin) (L x W x H) 42.5 x 30 x 30 mm
Description
Applications: leak test, pressure measurement, pressure monitoring.
This text is machine translated.


