
Number
Technical specifications
- Product type
Proximity sensor
- Type
GX-F12B-P
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Contact type
1 breaker
- Switching distance (max.)
4 mm
- Outputs
PNP
- Model
Front
Inductive
- Material properties
oil-resistant
- Size
12 x 7,1 mm
- Connector
Cable, open end
- Cable length
1.00 m
- Features
Incl. ampilifer
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP68
- Length
27.8 mm
- Width
12 mm
- Height
7.1 mm
- Dim
(L x W x H) 27.8 x 12 x 7.1 mm
- Content
1 pc(s)
- Switching frequency
500 Hz
- Type
GX-F12B-P
Documents & Downloads
Datasheet
Datasheet 505727 Panasonic Proximity sensor Front, Inductive GX-F12B-P GX-F12B-P 12 x 7,1 mm PNP (L x W x H) 27.8 x 12 x 7.1 mm
User & Safety Instructions
User & Safety Instructions 505727 Panasonic Proximity sensor Front, Inductive GX-F12B-P GX-F12B-P 12 x 7,1 mm PNP (L x W x H) 27.8 x 12 x 7.1 mm
Information
Information 505727 Panasonic Proximity sensor Front, Inductive GX-F12B-P GX-F12B-P 12 x 7,1 mm PNP (L x W x H) 27.8 x 12 x 7.1 mm
Description
Applications: object detection, position detection, positioning, presence control.
This text is machine translated.
Features
- Integrated amplifier
- LED display switching status.




