
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 20.16 / piece)
€ 20.16
plus VAT.
Only 1 Piece(s) available
Technical specifications
- Product type
Proximity sensor
- Type
GX-F6A
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Contact type
1 maker
- Outputs
NPN
- Model
Front
Inductive
- Connector
Cable, open end
- Cable length
1.00 m
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP68
- Length
24.5 mm
- Width
6 mm
- Height
6 mm
- Depth
6 mm
- Dim
(L x W x H) 24.5 x 6 x 6 mm
- Content
1 pc(s)
- Switching frequency
400 Hz
- Type
GX-F6A
Documents & Downloads
Datasheet
Datasheet 1429102 Panasonic Proximity sensor Front, Inductive GX-F6A GX-F6A NPN (L x W x H) 24.5 x 6 x 6 mm
User & Safety Instructions
User & Safety Instructions 1429102 Panasonic Proximity sensor Front, Inductive GX-F6A GX-F6A NPN (L x W x H) 24.5 x 6 x 6 mm





