
Number
Total (€ 26.88 / piece)
€ 26.88
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Product type
Proximity sensor
- Type
GX-H8B-P
- Min. operating voltage
12 V DC
- Max. operating voltage
24 V DC
- Operating voltage
12 - 24 V DC
- Contact type
1 breaker
- Outputs
PNP
- Model
Top
Inductive
- Connector
Cable, open end
- Cable length
1.00 m
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP68
- Length
25 mm
- Width
8 mm
- Height
8.6 mm
- Dim
(L x W x H) 25 x 8 x 8.6 mm
- Content
1 pc(s)
- Switching frequency
500 Hz
- Type
GX-H8 B-P
Documents & Downloads
Datasheet
Datasheet 1429075 Panasonic Proximity sensor Top, Inductive GX-H8B-P GX-H8B-P PNP (L x W x H) 25 x 8 x 8.6 mm
User & Safety Instructions
User & Safety Instructions 1429075 Panasonic Proximity sensor Top, Inductive GX-H8B-P GX-H8B-P PNP (L x W x H) 25 x 8 x 8.6 mm




