
Number
Panasonic RB-M600BE-C Over-ear headphones
Highlights & Details
- Extremely long listening pleasure at a piece - up to 65 hours. Even with noise cancelling on
- Stable Bluetooth connection – with the latest Bluetooth® 5.3 wireless technology
- Quick-Charge – the battery can be charged in just 15 minutes for 6 hours with the included USB-C cable
- charge
- XBS Deep (extra bass system) – thanks to 30-mm driver for ultra-deep basses without distortions
- Comfortable seat - with ear pads and adjustable headband for an easy wearing feel
- ANC technology (ambient noise suppression) – for undisturbed music enjoyment, crystal-clear
- Telephone conversations and improved speech intelligibility.
Technical specifications
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Use
Mobile phone
- Headphone features
Tiltable ear pads
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
3.5 mm jack
- functions
Noise cancelling
- Frequency range
20 Hz -20,000 Hz
10 m
- Max. battery life
65 h
- Factory colour
Multicolour
- Weight
265 g
- Connectable devices
2
- Bluetooth
5.3
- Call management
Yes
- Cable length
0 cm
- Headphones model
RB-M600BE
- Suitable for
Smartphone
- Headband-type
Overhead
- Earphone type
Over-the-ear
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3449979 Panasonic RB-M600BE-C Over-ear headphones Bluetooth® (1075101) Multicolour Noise cancelling Tiltable ear pads Mobile pho
User & Safety Instructions
User & Safety Instructions 3449979 Panasonic RB-M600BE-C Over-ear headphones Bluetooth® (1075101) Multicolour Noise cancelling Tiltable ear pads Mobile pho
Description
This text is machine translated.
Scope of delivery
- Headphones
- USB charging cable (input plug USB type A, output plug USB type C, audio cable 1.2m)
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones










