
Highlights & Details
Fork light barrier, Series PM (25)
- Fork width: 6mm
- Short response time of 20 μs bright-on
- Response time 80 μs dark-on
- Foreign Light independent
- Reverse polarity protection
Technical specifications
- Product type
Reflective light barrier
- Type
PM-K25
- Model
K
- Functions
Light-ON
Dark-ON
- Min. operating voltage
5 V DC
- Max. operating voltage
24 V DC
- Operating voltage
5 - 24 V DC
- Outputs
NPN
- Connector
Cable, open end
- Cable length
1.00 m
- Enclosure material
PBT
- Transmitter type
LED IR
- Wavelength
855 nm
IP64
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Length
23.9 mm
- Width
6 mm
- Height
12.3 mm
- Dim
(L x W x H) 23.9 x 6 x 12.3 mm
Documents & Downloads
Datasheet
Datasheet 1547434 Panasonic Reflective light barrier PM-K25 PM-K25 K Light-ON, Dark-ON 5 - 24 V DC 1 pc(s)
Datasheet 1547434 Panasonic Reflective light barrier PM-K25 PM-K25 K Light-ON, Dark-ON 5 - 24 V DC 1 pc(s)
Certificate
Certificate 1547434 Panasonic Reflective light barrier PM-K25 PM-K25 K Light-ON, Dark-ON 5 - 24 V DC 1 pc(s)
Description
Applications: contactless switch, object detection (e.g. coins), position detection, scanning (e.g. register marks), Coding disc query, speed and speed detection, band crack testing.
This text is machine translated.






