Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Reflective light barrier
PM-L65
L
Light-ON
Dark-ON
5 V DC
24 V DC
5 - 24 V DC
NPN
Plug (4-pin)
PBT
LED IR
855 nm
IP40
-25 °C
+55 °C
26.2 mm
15.7 mm
14.9 mm
(L x W x H) 26.2 x 15.7 x 14.9 mm
Datasheet 1547479 Panasonic Reflective light barrier PM-L65 PM-L65 L Light-ON, Dark-ON 5 - 24 V DC 1 pc(s)