
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Panasonic RP-HT 090 E-H lightweight headphones
Highlights & Details
- Ideal as a TV-headphones with a long 5 m cable and volume control
- Transmission range: 16 - 22,000 Hz
- 3.5 mm jack plug and 6.3 mm adapter
Technical specifications
- Product type
On-ear headphones
- Design (headphones)
On-ear
- Use
TV
- Headphone features
Volume control
- Control type
Universal
- Transfer type
Corded (1075100)
3.5 mm jack
- Frequency range
16 - 22000 Hz
- Impedance
24 Ω
- Factory colour
Grey
- Weight
60 g
- Cable length
5 m
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2127675 Panasonic RP-HT090 TV On-ear headphones Corded (1075100) Grey Volume control
User & Safety Instructions
User & Safety Instructions 2127675 Panasonic RP-HT090 TV On-ear headphones Corded (1075100) Grey Volume control
Conformity certificate
Conformity certificate 2127675 Panasonic RP-HT090 TV On-ear headphones Corded (1075100) Grey Volume control
Description
If you do not want to load with unnecessary weight while watching TV, the lightweight headphones RP-HT090 is just the right thing for you. Also of action films, you thanks to the XBS bass system and high-quality 30 mm neodymium converter on powerful stereo sound. The large, moveable thereby provides for the additional sound and comfort. Thanks to the 5 m long cable, the couch also slightly further wegstehen. So that during the film easily adjust the volume to your needs, in the cable is a volume control is implemented.
This text is machine translated.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




