
Technical specifications
- Electrostatic capacity approx. 3 pF UL/CSA limits 4 A 1/20 HP 125/250 V/AC/3 A/30 V/DC (see Weibull characteristics) switching range 100 µA 100 mV/DC to 4 A/250 V/AC
- Product type
PCB relay
- Type
S212
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.4 V DC
- Max. pick-up voltage
22 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
720 Ω
- Contact type
2 makers
2 breakers
- Contact material
Ag + Au
- Switching voltage (max.)
30 V DC
250 V AC
- Switching current (max.)
4 A
- Max. switching capacity
90 W
1000 VA
- Connection
Solder pins
- Durability
1 x 108
- Min. temperature
-40 °C
- Max. temperature
+65 °C
- Length
12 mm
- Width
28 mm
- Height
10.4 mm
- Dim
(L x W x H) 12 x 28 x 10.4 mm
- Content
1 pc(s)
- RoHS-compliant
- Type
Signal relay
200 mW
- Power consumption
200 mW
- Nominal voltage (details)
12 V
- Switching capacity
90 W/1000 VA
- Type
S212
- Ambient temperature
-40 - +65 °C
- Operating voltage
22.0 V DC
Documents & Downloads
Datasheet
Datasheet 504776 Panasonic S212 PCB relay 12 V DC 4 A 2 makers, 2 breakers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504776 Panasonic S212 PCB relay 12 V DC 4 A 2 makers, 2 breakers 1 pc(s)







