Image similar
1/5
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
S412
12 V DC
8.4 V DC
22 V DC
monostable, 1 coil
720 Ω
4 makers
Ag + Au
30 V DC
250 V AC
4 A
90 W
1000 VA
Solder pins
1 x 108
-40 °C
+65 °C
12 mm
28 mm
10.4 mm
(L x W x H) 12 x 28 x 10.4 mm
1 pc(s)
Signal relay
200 mW
200 mW
12 V
90 W/1000 VA
S412
-40 - +65 °C
22.0 V DC
Datasheet 504813 Panasonic S412 PCB relay 12 V DC 4 A 4 makers 1 pc(s)