
Panasonic SC-PMX112E-K Audio system
Highlights & Details
- 3-way bass reflex speaker with 100 kHz Super tweeter for true Hi-Res audio
- Integrated USB-DAC for lossless audio playback from PC
- Built-in Wi-Fi, AirPlay, Bluetooth and multi-room support (Qualcomm AllPlay)
- DAB+ and FM tuner with digital amplifier (LinkSD-Amp III)
Technical specifications
- LinkSD-Amp III digital amplifier
- Hi-Res audio certification
- USB-DAC function for PC
- Silk membrane tweeter & Piezo super tweeter
- Aluminium front plate
- Product type
Audio system
- hifi functions
CD
DAB+
FM
Wi-Fi
AirPlay
USB
- Interfaces (input)
RCA (phono)
USB type A
USB type B
RJ45
Antenna (75 Ohm)
- Interfaces (output)
Headphone jack (3.5 mm)
Screw connector
- Playback of
CD-RW
MP3
CD-R
AAC
FLAC
WAV
AIFF
DSD
- Dim
(W x H x D) 211 x 114 x 267 mm
- Memory slots
50
- Factory colour
Black
- Weight
8.2 kg
- Width
211 mm
- Height
114 mm
- Depth
267 mm
- Player dims (L x H x D)
211 x 114 x 267 mm (W x H x D)
- Free-standing speaker dims (W x H x D)
161 x 238 x 262 mm (W x H x D)
- Output rating
2 x 60 W
Documents & Downloads
Datasheet
Datasheet 3841530 Panasonic SC-PMX112E-K Audio system CD, DAB+, FM, Wi-Fi, AirPlay, USB, 2 x 60 W Black
User & Safety Instructions
User & Safety Instructions 3841530 Panasonic SC-PMX112E-K Audio system CD, DAB+, FM, Wi-Fi, AirPlay, USB, 2 x 60 W Black
Description
This text is machine translated.
Features
- CD player
- DAB+/FM radio
- WiFi
- Bluetooth (with NFC)
- USB DAC
- Multi-room function
- 3-way loudspeaker
- Sound control (Bass/treble)
- Auto Tuning
- Clock with timer function
- OLED
Scope of delivery
- Main Unit (SC-PMX112)
- 2x loudspeaker
- Remote control incl. batteries
- Power cable;
- FM/DAB room antenna
- Speaker cable
- User manual

















