Collection
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SF4C-H28
Hand protection
Manual/auto reset
24 V DC
24 V DC (max)
7 ms
25 mm
Cable
5 m
LED IR
855 nm
2x PNP
200 mA
PL e
SIL 3
4
28
20 mm
560 mm
560 mm
1 pc(s)
IP65/67
30 mm
560 mm
(W x H x D) 30 x 560 x 13.2 mm
-10 °C
+55 °C
13.2 mm
Datasheet 507132 Panasonic SF4C-H28
Datasheet 507132 Panasonic SF4C-H28
User & Safety Instructions 507132 Panasonic SF4C-H28
User & Safety Instructions 507132 Panasonic SF4C-H28
Information 507132 Panasonic SF4C-H28