
Number
Technical specifications
- Making capacity 20 A
- Breaking capacity 6 A
- Sustained switching capacity 6A
- Max. switching capacity (resistive load) 100,000 switching cycles
- Product type
PCB relay
- Type
SF4D24
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1152 Ω
- Contact type
4 makers
4 breakers
- Contact material
AgSnO2 + Au
- Switching voltage (max.)
400 V DC
400 V AC
- Switching current (max.)
6 A
- Connection
Solder pins
- Durability
1 x 107
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
53.3 mm
- Width
33 mm
- Height
16.5 mm
- Dim
(L x W x H) 53.3 x 33 x 16.5 mm
- Content
1 pc(s)
- Type
monostabile
- Nominal voltage (details)
24 V DC
- Switching capacity
6 A/250 V/AC, 3 A/24 V DC
- Type
SF4D24
- Ambient temperature
-40 - +70 °C
Documents & Downloads
Datasheet
Datasheet 504857 Panasonic SF4D24 PCB relay 24 V DC 6 A 4 makers, 4 breakers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504857 Panasonic SF4D24 PCB relay 24 V DC 6 A 4 makers, 4 breakers 1 pc(s)




