
Technical specifications
- UL/CSA Limit values: 1 A/30 V/DC/0.3 A/110 V/DC/0.5 A/125 V/AC
- Product type
SMD relay
- Type
TQ2SA12
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
9 V DC
- Max. pick-up voltage
18 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1028 Ω
- Contact type
2 change-overs
- Contact material
AgNi+Au
- Switching voltage (max.)
220 V DC
125 V AC
- Switching current (max.)
2 A
- Max. switching capacity
60 W
62.5 VA
- Connection
SMD
- Durability
1 x 108
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
9 mm
- Width
14 mm
- Height
5 mm
- Dim
(L x W x H) 9 x 14 x 5 mm
- Content
1 pc(s)
- Type
monostabile
- Power consumption
140 mW
- Nominal voltage (details)
12 V
- Switching capacity
-30 W/62.5 VA
- Dielectric strength
(Contact/coil) 2500 V · (opened contacts) 1500 V
- Type
TQ2SA12
- Ambient temperature
-40 - +85 °C
- Breaking capacity
10µA/10 mV/DC
- Operating voltage
18 V DC
Documents & Downloads
Datasheet
Datasheet 505087 Panasonic TQ2SA12 SMD relay 12 V DC 2 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 505087 Panasonic TQ2SA12 SMD relay 12 V DC 2 A 2 change-overs 1 pc(s)
























